Easter Opening Hours and Delivery Dates here
Panduit CLT125F-L20 Slit Conduit Tubing Polyethylene Black Durable Slot

Image Representative of Range

Panduit CLT125F-L20 Slit Conduit Tubing Polyethylene Black Durable Slot

Order Code:

12-5831

Brand: Panduit MPN: CLT125F-L20 EAN-13: 2050001084729
Qty Unit Price (Inc VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

The Panduit CLT125F-L20 Slit Corrugated Conduit Tubing is a polyethylene protective cable sheath in black, designed for easy cable bundling and trunking applications. It features a quick fit design for efficient installation and provides heat protection for cables. This product is typically used for conduit applications where cable protection and organisation are essential.
Type Conduit
Colour Black
Length Sold per m
Material Polyethylene (PE)
Internal Diameter 33mm
Diameter 38mm
Max. length sold by the metre 15m
Max. temperature +50°C
Min. temperature -40°C
Temperature Range -40 - +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot