Christmas Opening Hours and Delivery Dates here
Panasonic TX2SA5J TX2SA-5V SMD Relay 5V DC 2A 2 Change-overs 1 Pc

Image Representative of Range

Panasonic TX2SA5J TX2SA-5V SMD Relay 5V DC 2A 2 Change-overs 1 Pc

Order Code:

05-7061

Brand: Panasonic MPN: TX2SA5J EAN-13: 2050001892102
Qty Unit Price (Inc VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 10/01/2026

Panasonic's TX2SA-5V SMD relay features a compact design with a 5 V DC operating voltage and a 2 A rating, along with two change-over contacts. This miniature relay is ideal for integration onto printed circuit boards, commonly used in telecommunications and industrial applications. Its SMD format allows for efficient assembly and space-saving in various electronic devices.
Type SMD relay
Input Voltage 5V DC
Switching Current 2A
Length 15mm
Width 9.4mm
Height 8.2mm
Connection SMD
Contact Material Ag + Au
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 15 x 9.4 x 8.2 mm
Durability 10 8 switching cycles
Fall Time 4ms
Max. switching capacity 60W
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute TX2SA-5V
Resistance (coil) 178Ω
Response Time 4ms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot