Panasonic Toggle Switches Toggle switch 631804

Panasonic Brand: Panasonic
Panasonic toggle switches are high-quality components designed for industrial use, offering robust designs that ensure reliable operation in various applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Front panel thickness Misc Attribute 1 Number of Poles Number of Pins Pins Current Rating (Amps) Actuator Type Casing/button colour Durability Lighting type Max. temperature Min. temperature Recess diameter Temperature Range Type
Panasonic T115HULCSAFJ Industrial Toggle Switch 250V 15A Robust Design
Panasonic T115HULCSAFJ Industrial Toggle Switch 250V 15A Robust Design
Standard range
Order code: 12-5787
MPN: T115HULCSAFJ

7 in stock, despatched in 4 working days
1+ £12.38
Price per unit Ex VAT
1 x On/Off/(On) latch/0/momentary 7,5mm Soldered connection 1 1 15A Steel lever Metal 1 x 105 cycles None +85°C -25°C 13.5mm -25 - +85°C Toggle switch
Panasonic T215KSULCSAFJ Toggle Switch 250V AC 15A Latch Robust Design
Panasonic T215KSULCSAFJ Toggle Switch 250V AC 15A Latch Robust Design
Standard range
Order code: 12-5788
MPN: T215KSULCSAFJ

10 in stock, despatched in 4 working days
1+ £13.92
Price per unit Ex VAT
2 x Off/On latch 7.5mm Screw connector 2 2 15A Steel lever Metal 1 x 105 cycles None +85°C -25°C 13.5mm -25 - +85°C Toggle switch


Trustpilot