Panasonic T115HULCSAFJ Industrial Toggle Switch 250V 15A Robust Design

Order Code:

12-5787

Brand: Panasonic MPN: T115HULCSAFJ EAN-13: 2050000456725
Qty Unit Price (Ex VAT)
1+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 3 working days

The Panasonic toggle switch T115HULCSAFJ operates at 250 V AC and handles a current of 15 A with an on/off/(on) configuration, providing both latching and momentary actions. This switch is ideal for industrial and commercial applications requiring reliable control components. It features soldered connections and is commonly used in control panels and other electronic devices.
Contact Configuration 1 x On/Off/(On)
Switch Function latch/0/momentary
Current Rating (Amps) 15A
Actuator Type Steel lever
Casing/button colour Metal
Durability 1 x 105 cycles
Front panel thickness 7,5mm
Lighting type None
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Soldered connection
Number of Poles 1
Pins 1
Recess diameter 13.5mm
Temperature Range -25 - +85°C
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot