Christmas Opening Hours and Delivery Dates here
Panasonic NC-2500SCR Sub-C ZLF Battery 1.2V 2500mAh NiCd Solder Tabs

Panasonic NC-2500SCR Sub-C ZLF Battery 1.2V 2500mAh NiCd Solder Tabs

Order Code:

12-5773

Brand: Panasonic MPN: NC-2500SCR EAN-13: 4042883330269

Discontinued


The Panasonic Sub-C ZLF Non-standard battery is a rechargeable NiCd cell with a capacity of 2500 mAh and a voltage of 1.2 V, featuring a Sub-C Z solder tab design. This non-standard industrial battery is ideal for built-in applications where reliable and long-lasting power is essential. Commonly used in various electronic and industrial devices, it provides a dependable energy source for demanding environments.
Battery Size Sub-C
Capacity 2500mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 22.9mm
Dim (Ø x H) 22.9 mm x 43 mm
Height 43mm
Integrated surge protection No
Max. charging current 3750mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute Sub-C ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot