Easter Opening Hours and Delivery Dates here
Panasonic N3000CR Non-Standard Rechargeable Battery NiCd 1.2V 3000mAh

Panasonic N3000CR Non-Standard Rechargeable Battery NiCd 1.2V 3000mAh

Order Code:

12-5769

Brand: Panasonic MPN: N-3000CR EAN-13: 4042883298019

Discontinued


The Panasonic N-3000CR is a non-standard rechargeable battery featuring a NiCd chemistry with a 1.2 V output and 3000 mAh capacity. It includes solder tabs for easy integration into devices and industrial applications. This battery is typically used for built-in power solutions in customised or specialised equipment.
Battery Size C
Capacity 3000mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 25.2mm
Dim (Ø x H) 25.2 mm x 49 mm
Height 49mm
Integrated surge protection No
Max. charging current 4500mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute N3000CR/PP-LFU
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard battery (rechargeable)

Trustpilot