Christmas Opening Hours and Delivery Dates here
Panasonic N-700AACL AA ZLF NiCd 700mAh Rechargeable Battery 1.2V Z Tab

Panasonic N-700AACL AA ZLF NiCd 700mAh Rechargeable Battery 1.2V Z Tab

Order Code:

12-5771

Brand: Panasonic MPN: N-700AACL EAN-13: 4042883317222

Discontinued


The Panasonic AA ZLF Non-standard battery (rechargeable) features a NiCd chemistry with a capacity of 700 mAh at 1.2 V, equipped with solder tabs for easy integration. Designed as an industrial rechargeable unit, it's ideal for applications requiring a built-in battery, such as emergency lighting or specialised electronic equipment. Its non-standard size caters to specific devices that demand reliable and consistent power delivery.
Battery Size AA
Capacity 700mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 48.9 mm
Height 48.9mm
Integrated surge protection No
Max. charging current 1050mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute AA ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot