Christmas Opening Hours and Delivery Dates here
Panasonic N-1250 SCRL Battery Rechargeable 4/5 Sub C NiCd 1.2V 1200mAh

Panasonic N-1250 SCRL Battery Rechargeable 4/5 Sub C NiCd 1.2V 1200mAh

Order Code:

12-5767

Brand: Panasonic MPN: N-1250 SCRL EAN-13: 4042883055162

Discontinued


The Panasonic N1250SCR is a non-standard rechargeable battery featuring a 4/5 Sub C flat top design with NiCd chemistry, offering a voltage of 1.2 V and a capacity of 1200 mAh. Its robust build makes it suitable for industrial applications and built-in battery requirements. This battery is typically used in specialized equipment and devices that demand reliable and consistent power output.
Battery Size 4/5 Sub C
Capacity 1200mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 22mm
Dim (Ø x H) 22 mm x 33 mm
Height 33mm
Integrated surge protection No
Max. charging current 1900mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute N1250SCR
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

Trustpilot