Christmas Opening Hours and Delivery Dates here
Panasonic KR-CH(2.5) Non-standard Battery 1.2V 2500mAh C Z Tab

Panasonic KR-CH(2.5) Non-standard Battery 1.2V 2500mAh C Z Tab

Order Code:

12-5756

Brand: Panasonic MPN: KR-CH(2.5) EAN-13: 4042883333703

Discontinued


The Panasonic C ZLF non-standard rechargeable battery features a high temperature resistant NiCd design with a capacity of 1.2 V 2500 mAh, optimized for industrial applications. Equipped with a C Z solder tab, this efficient battery excels in environments with elevated temperatures. It is ideal for use in built-in systems requiring dependable power performance in challenging conditions.
Battery Size C
Capacity 2500mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 26mm
Dim (Ø x H) 26 mm x 50 mm
Height 50mm
Integrated surge protection No
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute C ZLF
Rechargeable Yes
Type Non-standard battery (rechargeable)

Trustpilot