Christmas Opening Hours and Delivery Dates here
Panasonic HHR-300SCP/FT Battery 1.2V 3050mAh Sub-C Flat Top Rechargeable

Panasonic HHR-300SCP/FT Battery 1.2V 3050mAh Sub-C Flat Top Rechargeable

Order Code:

12-5754

Brand: Panasonic MPN: HHR-300SCP/FT EAN-13: 4042883049277

Discontinued


The Panasonic HHR30SCP-TOY is a non-standard rechargeable battery, designed with a Sub-C flat top to deliver 1.2 V and 3050 mAh of energy. This robust NiMH battery is ideal for industrial applications and serves as a reliable built-in battery solution. With its durable construction, it is suitable for devices requiring sustained energy discharge.
Battery Size Sub-C
Capacity 3050mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 23mm
Dim (Ø x H) 23 mm x 43 mm
Height 43mm
Integrated surge protection No
Max. charging current 3000mA
Max. temperature +65°C
Min. temperature -10°C
Misc Attribute HHR30SCP-TOY
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

Trustpilot