Easter Opening Hours and Delivery Dates here

Panasonic EY6220NQ Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH

Order Code:

05-6940

Brand: Panasonic MPN: EY6220NQ EAN-13: 5025232582716
Qty Unit Price (Ex VAT)
1+ £149.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Panasonic EY6220NQ is a cordless bendable screwdriver powered by a 2.4 V 2.8 Ah NiMH battery, complete with rechargeables and accessories. Manufactured by Panasonic, this power tool is ideal for light drilling and fastening tasks. Its compact and flexible design makes it suitable for use in tight spaces and various home improvement projects.
Voltage 2.4V
Type Cordless bendable screwdriver
Capacity 2.8Ah
Charging Time 45 min
Dim (L x W x H) 238 x 36 x 127 mm
Height 127mm
Idle speed (details) (low/high) 200/400 U/min
Length 238mm
Max. Torque (low/high) 2.9/1.5Nm
Misc Attribute EY 6220 NQ
Number of Batteries 1
Power supply (LOV) rechargeable
Rotational speed range 200/400 U/min
Technology NiMH
Tool Holder 1/4" (6.3 mm)
Transmission 2-speed
Transmission type 2-speed
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot