Christmas Opening Hours and Delivery Dates here

Panasonic CR-2PE/BN Lithium Camera Battery 850mAh 3V Long Life 1pc

Order Code:

05-6856

Brand: Panasonic MPN: CR-2PE/BN EAN-13: 2050006484067
Qty Unit Price (Inc VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
342 available to back orderBack-order availability date - 30/01/2026

Panasonic's CR-2 camera battery, model CR-2PE/BN, offers a capacity of 850 mAh and a voltage of 3 volts. This lithium battery is ideal for powering cameras, ensuring reliable and long-lasting performance. It's sold individually and is frequently used in cameras requiring durable and efficient power sources.
Type CR 2
Capacity 850mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 15.6 mm x 27 mm
Voltage 3V
Weight (Per Battery) 11g
Diameter 15.6mm
Height 27mm
Misc Attribute CR-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot