Christmas Opening Hours and Delivery Dates here
Panasonic AQJ412VJ SSR 25A 264V AC Compact High Dielectric Strength

Panasonic AQJ412VJ SSR 25A 264V AC Compact High Dielectric Strength

Order Code:

05-6839

Brand: Panasonic MPN: AQJ412VJ EAN-13: 2050004788587

Discontinued


Panasonic's AQJ412VJ is a solid state relay designed for switching currents up to 25 A with a maximum voltage of 264 V AC. This semiconductor switch features zero crossing, enhancing efficiency and reducing electrical noise. It is typically used in applications requiring reliable electronic switching, such as industrial automation and lighting control systems.
Type SSR
Input Voltage 6V DC
Switching Current 264V AC
Length 38mm
Width 28mm
Height 30mm
Contact Type 1 maker
Control voltage (min.) 4V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -30°C
Switching type Zero crossing
Switching voltage (min.) 75V AC

Trustpilot