Christmas Opening Hours and Delivery Dates here

Panasonic 52055E02 BQ-CC55 Battery Charger NiMH LED Status Wall Socket

Order Code:

05-6801

Brand: Panasonic MPN: 52055E02 EAN-13: 5410853063926

Discontinued


Panasonic's Smart & Quick BQ-CC55 is a reliable battery charger designed for NiMH AAA and AA batteries. It is a universal cylindrical cell charger that offers efficient charging for both individual and battery pack needs. Typical applications include powering household gadgets and electronic devices using rechargeable batteries.
Type Battery pack charger
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 550mA
Charging current (AAA) 275mA
Charging time for AAs 240 Min.
Depth 68mm
Dim (W x H x D) 64 x 112 x 68 mm
Height 112mm
Matching rechargeable battery NiMH
Max. charging current per slot 550mA
Operating Voltage 100 - 240 V
Rechargeables included No
Width 64mm

Trustpilot