Christmas Opening Hours and Delivery Dates here
Panasonic 135549 eneloop Pro Battery AA 1.2V 2450mAh Rechargeable NiMH

Panasonic 135549 eneloop Pro Battery AA 1.2V 2450mAh Rechargeable NiMH

Order Code:

12-5745

Brand: Panasonic MPN: 135549 EAN-13: 4042883355491

Discontinued


The Panasonic eneloop Pro ZLF Non-standard battery is a rechargeable AA Z solder tab NiMH battery with a capacity of 2450 mAh and a voltage of 1.2 V. This battery is ideal for industrial applications requiring reliable power in compact spaces, thanks to its built-in design and solder tab feature. As part of Panasonic’s eneloop rechargeable batteries, it offers high performance and long-lasting durability for demanding usage.
Battery Size AA
Capacity 2450mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.5mm
Dim (Ø x H) 14.5 mm x 50.5 mm
Discharge current (max.) 5A
Height 50.5mm
Integrated surge protection No
Max. charging current 2550mA
Misc Attribute eneloop Pro ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot