Christmas Opening Hours and Delivery Dates here
Panasonic 126300 eneloop Rechargeable AAA Battery NiMH 1.2V 750mAh

Panasonic 126300 eneloop Rechargeable AAA Battery NiMH 1.2V 750mAh

Order Code:

12-5744

Brand: Panasonic MPN: 126300 EAN-13: 4042883263000

Discontinued


Panasonic eneloop ZLF is a non-standard rechargeable AAA battery with a Z solder tab, designed for industrial applications. It features a NiMH voltage rating of 1.2 V and a capacity of 750 mAh, making it suitable for custom-built battery packs. This battery is commonly used in devices requiring a built-in power source with soldering options.
Battery Size AAA
Capacity 750mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Continuous discharge 0.8A
Dim (Ø x H) 10.5 mm x 43.5 mm
Discharge current (max.) 2.4A
Height 43.5mm
Integrated surge protection No
Max. charging current 800mA
Misc Attribute eneloop ZLF
Number of Cells 1
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot