Christmas Opening Hours and Delivery Dates here
Panasonic 126297 eneloop Rechargeable AA Battery 1.2V 1900mAh NiMH

Panasonic 126297 eneloop Rechargeable AA Battery 1.2V 1900mAh NiMH

Order Code:

12-5743

Brand: Panasonic MPN: 126297 EAN-13: 4042883262973

Discontinued


The Panasonic eneloop ZLF is a non-standard rechargeable battery with a 1.2 V output and a capacity of 1900 mAh, featuring AA Z solder tabs for easy integration. Constructed with Nickel-Metal Hydride (NiMH) technology, it is ideal for use in industrial applications requiring reliable and consistent power. This battery is specifically designed as a built-in solution for custom or non-standard electronic devices.
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.5mm
Continuous discharge 2A
Dim (Ø x H) 14.5 mm x 50.5 mm
Discharge current (max.) 6A
Height 50.5mm
Integrated surge protection No
Max. charging current 2000mA
Misc Attribute eneloop ZLF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

Trustpilot