Christmas Opening Hours and Delivery Dates here

Panasonic 124004 eneloop Battery Pack 4x AAA 750mAh Low Self-Discharge

Order Code:

05-6770

Brand: Panasonic MPN: 124004 EAN-13: 4042883240049
Qty Unit Price (Inc VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 01/02/2026

The Panasonic eneloop Reihe F1x4 battery pack features a non-standard rechargeable design, using NiMH technology for reliable performance with a capacity of 750 mAh and a voltage of 4.8 V. It is constructed as an industrial-grade battery pack, ideal for professional applications requiring long-lasting and efficient power. Typical uses include powering tools and devices in demanding industries, emphasizing sustainability and durability.
Battery Size AAA
Capacity 750mAh
Chemistry NiMH
Voltage 4.8V
Dim (L x W x H) 43 x 42 x 10.5 mm
Height 10.5mm
Length 43mm
Misc Attribute eneloop Reihe F1x4
Number of Cells 4
Rechargeable Yes
Type Battery pack
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot