Pack 100 0.4a Resettable Fuse

Order Code:

26-4555

Brand: RVFM MPN: GR60-040

Discontinued


Packed in bulk, these resettable 0.4A fuses offer a significant saving to the volume user. They are suitable for use with a wide range of electronic equipment.


  • Resettable fuse
  • 0.4A Trip current
  • 4s Trip time
  • 0.1A Hold current
  • 60V Max voltage
  • 40A Max current
  • Radial leaded package/case
  • 2.5 to 4.5R Initial resistance
  • 7.5R Post trip resistance
  • 5.1mm Lead pitch
  • 0.38W Tripped power dissipation
  • UL, CSA Standards
  • Dimensions: 7.6(L) x 3.1(W) x 13.5(H) mm
  • Temperature rating: –40°C to +85°C
  • Maximum time to trip 0.5secs at 4A
  • Supplied in Packs of 100

You may also like


Trustpilot