Christmas Opening Hours and Delivery Dates here
Ouneva Group VC05-0139 Distribution Block Screws Grey/Blue/Yellow-Green 1Piece

Image Representative of Range

Ouneva Group VC05-0139 Distribution Block Screws Grey/Blue/Yellow-Green 1Piece

Order Code:

10-1486

Brand: Ouneva Group MPN: VC05-0139 EAN-13: 4064161287218
Qty Unit Price (Inc VAT)
1+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Ouneva Group VC05-0139 is a distribution block featuring screws and available in grey, blue, and yellow-green. It ensures continuity and is typically used in switchboard terminal applications. This component is ideal for organising serial terminals in electrical distribution systems.
No. of Rows 1
Current Rating 160A
Wire Gauge (mm²) 1.50mm²
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Fitting type (details) Top hat DIN rail mounting
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot