Christmas Opening Hours and Delivery Dates here
Ouneva Group VC05-0012 Distribution Block Screws Grey/Blue/Yellow-Green

Image Representative of Range

Ouneva Group VC05-0012 Distribution Block Screws Grey/Blue/Yellow-Green

Order Code:

10-1457

Brand: Ouneva Group MPN: VC05-0012 EAN-13: 4064161287102
Qty Unit Price (Inc VAT)
1+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ouneva Group VC05-0012 distribution block features a grey, blue, and yellow-green colour coding for easy identification and operation. It includes screws and is designed as a switchboard terminal, providing reliable electrical continuity. Typical applications include serial terminals in electrical switchboards.
Current Rating 135A
Wire Gauge (mm²) 2.50mm²
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Fitting type (details) DIN rail & screw mounting
Nominal Voltage 1000V
Number of Pins 5
Temperature Range +80°C
Type Distribution block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot