Oscium WIPRY2500X Spectrum Analyser 2.4/5GHz iOS/Android/Windows Compatible

Order Code:

10-1377

Brand: Oscium MPN: WIPRY2500X EAN-13: 0852733003281
Qty Unit Price (Inc VAT)
1+ £931.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Oscium WIPRY2500X spectrum analyser is a handheld device designed for wireless signal testing at frequencies up to 5.85 GHz. It utilises FFT analysis to provide real-time data on signal strength and interference, making it an essential tool for diagnosing wireless network issues. Typical applications include optimising Wi-Fi networks and troubleshooting radio frequency challenges in various environments.
Type Spectrum analyzer
Frequency Range 5.85GHz
Calibrated to Manufacturer's standards (no certificate)
Oscilloscope features Handheld

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot