Open End Spanner 1/4 x 5/16in

The Britool open-end spanners (imperial) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ASME B 107-100.

The Britool BRIE113289B Open end spanner has the following dimensions:
Size: 1/4 x 5/16 AF
Length: 122mm
Weight: 20g
Height: 3.30mm

Description Image Product Buy Pricing (Ex VAT) Type
Expert E113289 Open End Spanner 1/4 x 5/16in
Expert E113289 Open End Spanner 1/4 x 5/16in
Standard range
Order code: 95-6089
MPN: E113289

4 in stock, despatched in 2 working days
1+ £3.91
Price per unit Ex VAT
Spanner
Expert E113291 Open End Spanner 3/8 x 7/16in
Expert E113291 Open End Spanner 3/8 x 7/16in
Extended range
Order code: 95-6090
MPN: E113291

Available to back orderPlease contact us for lead time
1+ £6.75
Price per unit Ex VAT
Spanner


Trustpilot