Easter Opening Hours and Delivery Dates here

Omron G9KA-1A1B-E PCB relay 24V DC 300A PCB Mount Plug-In Relays

Order Code:

17-0623

Brand: Omron MPN: G9KA-1A1B-E DC24 BY OMZ EAN-13: 4550431158338
  • Quickly find another product in this range by Resistance (coil):

    24Ω 96Ω
Qty Unit Price (Inc VAT)
1+ £66.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Omron G9KA-1A1B-E is a high-performance printed circuit board relay designed for demanding applications requiring robust electrical performance. This particular model operates at 24 V DC and is capable of handling currents up to 300 A, making it highly suitable for applications involving high-power switching. Engineered for PCB and plug-in mount configurations, this relay is ideal for implementation in power distribution units, battery management systems, and renewable energy equipment where reliability and efficiency are paramount. The compact design does not compromise on performance, allowing for seamless integration into existing systems while maintaining excellent electrical conductivity and insulation. With Omron's reputation for quality, this relay ensures minimal footprint without sacrificing operational integrity.
Type G9K
Coil Nominal Voltage 6.000mW
Colour Black
Content 1
Dimensions (L x W x H) 56.7 x 61 x 58.4 mm
Height 58.4mm
Length 56.7mm
Product Type PCB relay
Resistance (coil) 96Ω
Switching current (max.) 300A
Switching voltage (max.) 1.000V AC
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot