Christmas Opening Hours and Delivery Dates here
Omron B3FS-1012 Pushbutton Switch SPST 0.05A 24VDC Momentary Tactile

Image Representative of Range

Omron B3FS-1012 Pushbutton Switch SPST 0.05A 24VDC Momentary Tactile

Order Code:

05-6267

Brand: Omron MPN: B3FS-1012 EAN-13: 2050007639657
Qty Unit Price (Inc VAT)
20+ £0.324
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
305 available to back orderBack-order availability date - 09/01/2026

The Omron B3FS-1012 is a tactile switch with a single-pole, single-throw (SPST-NO) configuration.

Featuring a 6mm surface-mount design, it offers a light touch operation.

This switch is commonly used in electronic devices for user interface control.

Ideal applications include consumer electronics and instrumentation panels.


Type Pushbutton
Current Rating (A) 0.05A
Actuating Force 1.96N
Connection SMD
Contact Type 1 maker
Engineering Part No B3FS1012
Engineering Series No B3FS1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot