Easter Opening Hours and Delivery Dates here

OLight Marauder Mini LED Torch 7000 lm Rechargeable Long Range Black

Order Code:

10-1256

Brand: OLight MPN: Marauder Mini midnight black EAN-13: 6975498000549
Qty Unit Price (Inc VAT)
1+ £276.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/04/2026

The OLight Marauder Mini midnight black torch is a long-range rechargeable pocket light with a powerful 7000-lumen output. Weighing 462 grams, it is ideal for outdoor activities, emergency situations, and search operations. This durable LED torch ensures reliable performance in various demanding conditions.
Type Torch
(Ø) 44mm
Bulb Type LED (monochrome)
Dim (Ø x H) 44 mm x 65.5 mm
Factory colour Midnight blue
Height 65.5mm
Illumination range (high) 600m
Illumination range (low) 40m
IP Rating IPX8
Length 130mm
Light duration (low) 43.5h
Luminous flux (high) 7000lm
Luminous flux (low) 200lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight, information incl. rechargeable battery
Width 65.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot