Christmas Opening Hours and Delivery Dates here
Ohmite AG5J330E 330R 5% 5W Audio Gold Wirewound Axial Resistor

Ohmite AG5J330E 330R 5% 5W Audio Gold Wirewound Axial Resistor

Order Code:

62-7371

Brand: Ohmite MPN: AG5J330E

Discontinued


This 330R resistor is from the Audio Gold family of axial wirewound power resistors that are specifically designed for high-end loudspeaker and amplifier applications. The resistor is constructed using a high quality resistance wire that is wound on a ceramic core encased in a flameproof Centohm® coating. To maximise performance the resistor has been carefully engineered with non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, simplifying shielding requirements and improving sound quality. Also suitable for use in cross-over networks and as source, emitter, or cathode resistors in balancing applications for output transducers.


  • 5W power
  • 5% Tolerance
  • Reduces signal distortion
  • Minimises thermal EMF
  • Reduces current noise
  • Superior mid-range frequency performance
  • Improved stability
  • Copper-Nickel terminals
Type Wirewound
Resistance 330Ω
Tolerance 5%
Voltage 460V
Power Rating 5W
PPM 50ppm
Case Type Axial

Trustpilot