This 150R resistor is from the Audio Gold family of axial wirewound power resistors that are specifically designed for high-end loudspeaker and amplifier applications. The resistor is constructed using a high quality resistance wire that is wound on a ceramic core encased in a flameproof Centohm® coating. To maximise performance the resistor has been carefully engineered with non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, simplifying shielding requirements and improving sound quality. Also suitable for use in cross-over networks and as source, emitter, or cathode resistors in balancing applications for output transducers.
- 5W power
- 5% Tolerance
- Reduces signal distortion
- Minimises thermal EMF
- Reduces current noise
- Superior mid-range frequency performance
- Improved stability
- Copper-Nickel terminals
| Type |
Wirewound |
| Resistance |
150Ω |
| Tolerance |
5% |
| Voltage |
460V |
| Power Rating |
5W |
| PPM |
50ppm |
| Case Type |
Axial |