OBO Bettermann 6246985 Cable Duct 2m x 30mm Reliable Cable Management

Order Code:

05-6176

Brand: OBO Bettermann MPN: 6246985

Discontinued


The OBO Bettermann 6246985 cable duct, measuring 2000 mm in length and 30 mm in width, is a conduit ideal for organising and protecting cables. Manufactured by OBO Bettermann, the LKM30030FS model ensures durable cable management solutions. It is typically used in residential or commercial settings to maintain cable order and safety.
Type Cable duct
Colour Zinc
Length 2m
Internal Diameter n/a
Diameter (L x W) 2000 mm x 30 mm
Width 30mm

Trustpilot