OBO Bettermann 6150764 Cable Duct 2000x20x10mm Pure White Perforated

Order Code:

05-6120

Brand: OBO Bettermann MPN: 6150764

Discontinued


The OBO Bettermann 6150764 cable duct is a flush mount conduit measuring 2000 x 20 x 10 mm, finished in pure white. It serves as a cable cover, providing protection and organisation for wiring in various installations. This product is ideal for both residential and commercial applications where neat and discreet cable management is required.
Type Cable duct
Colour White
Length 2m
Internal Diameter n/a
Diameter (L x W x H) 2000 x 20 x 10 mm
Height 10mm
Width 20mm

Trustpilot