Christmas Opening Hours and Delivery Dates here

OBO Bettermann 6027024 Cable Duct 2000x60x40mm Light Grey 4 Clips

Order Code:

05-6104

Brand: OBO Bettermann MPN: 6027024

Discontinued


The OBO Bettermann 6027024 cable duct is a light grey conduit measuring 2000 x 60 x 40 mm, designed to neatly organise and protect wiring. This durable cable cover is ideal for flush mounting in various building installations. It efficiently conceals and secures cables, making it suitable for both residential and commercial applications.
Type Cable duct
Colour Light grey
Length 2000mm
Diameter (L x W x H) 2000 x 60 x 40 mm
Height 40mm
Width 60mm

Trustpilot