Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYS3D121030DP Spacial S3D 2 Door & Plate 1200 x 1000 x 300

Order Code:  

32-6073

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYS3D121030DP Copy to clipboard EAN-13: 3606480160042
  • Quickly find another product in this range by Height:

    1m 1.2m
 Report an error
Qty Unit Price (Ex VAT)
1+ £602.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 13/08/2024

Large wall-mounting multipurpose enclosure from the Schneider Electric Spacial S3D range with two doors and mounting plate.


  • Enclosure height 1200mm
  • Enclosure width 1000mm
  • Enclosure depth 300mm
  • Steel body and doors
  • Body made from single piece
  • Reversible 120° doors
  • Epoxy-polyester powder finish
  • Colour: grey (RAL 7035)
  • IP55 protection
  • Manufacturer's part NSYS3D121030DP

Product comprises: body, 2 doors with lock, 2 cable gland plates and 1 mounting plate.
Colour Grey
External Features N/A
Internal Features Mounting plate
Material Steel
Finish Epoxy-polyester powder coated
Flame Resistance N/A
Height 1.2m
IP Rating IP55
Length 300mm
Series S3D
Type Enclosure
Width 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review