NKK Switches TL22SNAG016G 0.4VA Illum Toggle DPDT On-None-On 28V 11mm Blue

NKK Switches TL22SNAG016G 0.4VA Illum Toggle DPDT On-None-On 28V 11mm Blue

Order Code:

55-6153

Brand: NKK Switches MPN: TL22SNAG016G

Discontinued



  • DPDT, On-None-On
  • Bulb type: LED
  • Casing/button colour: Black, White
  • Connection (components): Solder tag
  • Functions (switches): latch
  • Light colour: Blue
  • Lighting type: area illumination
  • Max. temperature: 55°C
  • Min. temperature: -10°C
  • Mounting diameter: 13.5mm
  • Number of pins: 2
  • Switch features: plastic lever
  • Switch position: 2 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.4A
  • Switching voltage: 28V
Contact Configuration On / none / on
Current Rating (Amps) 0.4A
Illumination Type Blue
Type Toggle switch

You may also like


Trustpilot