Christmas Opening Hours and Delivery Dates here

NightSearcher NSEXPLORER1000 Rechargeable Explorer 1000 lumens

Order Code:

86-6050

Brand: NightSearcher MPN: NSEXPLORER1000 EAN-13: 5060033286678

Discontinued


The NightSearcher Explorer-1000 rechargeable LED flashlight can produce an intense 1000 Lumen beam up to 600m long.

It has 4 brightness levels plus strobe and SOS modes for maximum versatility.


  • Light output 1000 lumens
  • 600m spot beam
  • 6 light modes: 100%, 60%, 30%, 5%, Strobe, SOS
  • 2 switches - tail cap and body
  • Through switch battery status indicator
  • Bright CREE XLAMP XML U2 LED lights
  • Secure grip
  • 3.7V, 2.6Ah Li-ion battery
  • Type III anodised aluminium housing
  • On/off switch indication: battery & charging status
  • Supplied with USB charging cable
  • NightSearcher type Explorer-1000
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp Type LED
Light Output 1000lm
Water Ingress IPX7

Questions

*Question functionality currently disabled
Tuesday, October 23, 2018 | Question by: Rapid Customer | Product code: 86-6050
Q. Does this have an adjustable beam ?
A. Hi Luke, thank you for your question. We have had a look at the instructions , there is no mention of beam adjustment.

You may also like


Trustpilot