Neutrik NLFASTON Blade Receptacle 4.8mm Width Metal Non-Insulated 1 piece

Neutrik NLFASTON Blade Receptacle 4.8mm Width Metal Non-Insulated 1 piece

Order Code:

12-5286

Brand: Neutrik MPN: NLFASTON EAN-13: 2050001774682

Discontinued


The Neutrik NLFASTON blade receptacle is a non-insulated crimp connector with a width of 4.8 mm and a thickness of 0.5 mm. It is suitable for creating secure electrical connections in various applications, including audio and electronic equipment. This metal blade receptacle is typically used for quick and reliable connections in professional audio setups and industrial devices.
Colour Metal
Type Blade receptacle
Compatible with (details) Speakon plug connector
Connection angle 180°
Connector thickness 0.5mm
Connector width 4.8mm
Cross-section range 0.80 - 2 mm²
Insulation Type Not insulated
max. cross section 2mm²
Min. cross section 0.80mm²
Size 4.8 x 0.5 mm

Trustpilot