Christmas Opening Hours and Delivery Dates here

Neutrik NL4MPRXX Speakon Audio Socket 4-Pin Black Secure Locking

Order Code:

05-5789

Brand: Neutrik MPN: NL4MPRXX EAN-13: 7613187012853
Qty Was Unit Price (Inc VAT)
1+ £4.92 £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Neutrik NL4MPRXX is a four-pin Speakon audio jack with straight pins, housed in a black sleeve. Renowned for robust connectivity, this Neutrik component ensures reliable transmission in professional audio setups. Typically used in speaker connections, it is a crucial part for sound engineers and systems requiring durable and secure audio links.
Connector Type Audio jack
Colour Black
Connection Type C CEE 7/16 plug 4.8 mm
Misc Attribute Speakon
Nominal Current 25A
Nominal Voltage 250V
Temperature Range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot