Christmas Opening Hours and Delivery Dates here

Neutrik NE8MX-B-TOP Connector Black Chrome IP65 5-8mm No RJ45

Order Code:

05-5777

Brand: Neutrik MPN: NE8MX-B-TOP EAN-13: 7613187011863
  • Quickly find another product in this range by Cable Diameter:

    5mm 8mm
Qty Was Unit Price (Inc VAT)
1+ £6.74 £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 11/01/2026

The Neutrik NE8MX-B-TOP connector, manufactured by Neutrik, is designed for outdoor and harsh environment applications. It features IP65 rating for dust and water protection, ensuring durability and reliability. Typical uses include professional audio and lighting equipment where robust connections are crucial.
Connector Type Connector
Cable Diameter 5mm
Colour Black
IP Rating IP65
Max. temperature +80°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot