Neutrik NC7FD-LX DLX XLR Connector 7 Pins Silver Excellent Shielding

Neutrik NC7FD-LX DLX XLR Connector 7 Pins Silver Excellent Shielding

Order Code:

12-5244

Brand: Neutrik MPN: NC7FD-LX EAN-13: 2050001774521

Discontinued


The Neutrik NC7FD-LX is a high-quality XLR connector featuring seven straight pins with a silver finish. Manufactured by Neutrik, it is designed for durable and reliable connections in professional audio and video equipment. This mini XLR socket is typically used in applications such as audio mixing consoles, patch bays, and other sound equipment.
Termination Print
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of Contacts 7
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

You may also like


Trustpilot