Christmas Opening Hours and Delivery Dates here
Neutrik NC6MXX XX-Series XLR Connector Straight 6 Pins Silver 1 piece

Image Representative of Range

Neutrik NC6MXX XX-Series XLR Connector Straight 6 Pins Silver 1 piece

Order Code:

12-5243

Brand: Neutrik MPN: NC6MXX EAN-13: 7613187000263
Qty Unit Price (Inc VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
304 available to back orderBack-order availability date - 16/01/2026

The Neutrik NC6MXX XLR connector is a silver, straight plug featuring 6 pins, designed for robust audio and lighting connections. Manufactured by Neutrik, this high-quality connector is commonly used in professional audio and stage equipment setups. Its reliable performance and durability make it ideal for demanding environments such as live concerts and broadcasting.
AWG 18
Bend relief Yes
Cable Length 0m
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of Contacts 6
Seal type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot