Christmas Opening Hours and Delivery Dates here

Neutrik NC6FD-LX-B LX XLR Connector 6 Pins Black 1pc

Order Code:

05-5761

Brand: Neutrik MPN: NC6FD-LX-B EAN-13: 2050005045917
  • Quickly find another product in this range by Type:

    Sleeve plug, straight pins Sleeve socket, straight pins
Qty Unit Price (Ex VAT)
1+ £16.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 09/01/2026

The Neutrik NC6FD-LX-B-CON XLR connector is a robust and reliable solution for professional audio applications. This black, six-pin connector features straight pins and a sleeve socket design, ensuring secure and high-quality connections. Neutrik connectors are commonly used in audio equipment, stage lighting, and AV installations, thanks to their durability and precision.
Termination Soldering
Colour Black
Leading Contact (Pe) Yes
Nominal Current 7.50A
Nominal Voltage 50V AC
Number of Contacts 6
Seal type Push-Pull
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot