Christmas Opening Hours and Delivery Dates here
Neutrik NC5MAH XLR Connector 5-Pin Black Right Angle PCB Mounting Plug

Image Representative of Range

Neutrik NC5MAH XLR Connector 5-Pin Black Right Angle PCB Mounting Plug

Order Code:

12-5232

Brand: Neutrik MPN: NC5MAH EAN-13: 2050001774453
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 available to back orderBack-order availability date - 13/01/2026

The Neutrik NC5MAH is a black mini XLR connector with a right-angle design and five pins. Manufactured by Neutrik, this sleeve plug is known for its robust build and reliable performance. It is typically used in professional audio equipment and custom cable assemblies.
Termination Print
Colour Black
Nominal Current 3A
Nominal Voltage 50V AC
Number of Contacts 5
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, right angle pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot