Christmas Opening Hours and Delivery Dates here
Neutrik NC4MD-LX-B DLX XLR Connector 4 Straight Pins Black 1 piece

Neutrik NC4MD-LX-B DLX XLR Connector 4 Straight Pins Black 1 piece

Order Code:

12-5220

Brand: Neutrik MPN: NC4MD-LX-B EAN-13: 4049371067201

Discontinued


The Neutrik NC4MD-LX-B is a black XLR connector featuring four straight pins, suitable for professional audio and video applications. Manufactured by Neutrik, it offers robust and reliable connections in sound equipment setups. Typically used in audio mixers, speakers, and recording equipment, this connector ensures secure XLR coupling.
Termination Soldering
Colour Black
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 4
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

You may also like


Trustpilot