Christmas Opening Hours and Delivery Dates here
Neutrik NC4MBH XLR Connector 4-Pin Sleeve Plug Silver PCB Mounting

Image Representative of Range

Neutrik NC4MBH XLR Connector 4-Pin Sleeve Plug Silver PCB Mounting

Order Code:

12-5216

Brand: Neutrik MPN: NC4MBH EAN-13: 2050001774361
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 14/01/2026

The Neutrik NC4MBH is a mini XLR connector featuring a right angle design with four silver pins, making it ideal for compact audio equipment. Manufactured by Neutrik, this durable connector is commonly used in professional audio and video applications for reliable signal transmission. Its robust construction and secure coupling mechanism ensure optimal performance in various settings.
Termination Print
Colour Silver
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 4
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, right angle pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot