Neutrik NC3MX-BAG X Serie XLR Connector 3 Pins Straight Black 1 piece

Neutrik NC3MX-BAG X Serie XLR Connector 3 Pins Straight Black 1 piece

Order Code:

12-5206

Brand: Neutrik MPN: NC3MX-BAG EAN-13: 7613187003219

Discontinued


The Neutrik NC3MX-BAG is a black, straight XLR connector plug with three pins. It is typically used in audio and video applications to ensure secure and reliable connectivity. Neutrik products are known for their durability and professional-grade performance.
AWG 14
Bend relief Yes
Colour Black
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Plug, straight

You may also like


Trustpilot