Neutrik NC3MD-LX DLX XLR Connector 3 Pins Silver Shielded 1 piece

Neutrik NC3MD-LX DLX XLR Connector 3 Pins Silver Shielded 1 piece

Order Code:

12-5199

Brand: Neutrik MPN: NC3MD-LX EAN-13: 5055379745699

Discontinued


The Neutrik NC3MD-LX is a high-quality XLR connector featuring a sleeve plug with three straight pins, and it comes in a silver finish. Manufactured by Neutrik, this connector is ideal for audio and video applications where reliable signal transmission is essential. It typically finds use in professional audio equipment, offering secure and stable connections.
Termination Soldering
Colour Silver
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

You may also like


Trustpilot