Neutrik NC3MD-LX-B DLX XLR Connector 3 Straight Pins Black 1 piece

Neutrik NC3MD-LX-B DLX XLR Connector 3 Straight Pins Black 1 piece

Order Code:

12-5200

Brand: Neutrik MPN: NC3MD-LX-B EAN-13: 4049371066983

Discontinued


The Neutrik NC3MD-LX-B is a high-quality XLR connector with a black sleeve plug and straight pins, featuring three pins. Manufactured by Neutrik, it is typically used in audio equipment for secure and reliable connections. This XLR connector is ideal for professional audio applications, such as microphones and sound systems.
Termination Soldering
Colour Black
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Spring-lock
Temperature Range -30 - +80°C
Type Sleeve plug, straight pins

You may also like


Trustpilot