Neutrik NC3FD-LX-B DLX XLR Connector 3 Pins Black Metal Housing

Neutrik NC3FD-LX-B DLX XLR Connector 3 Pins Black Metal Housing

Order Code:

12-5182

Brand: Neutrik MPN: NC3FD-LX-B EAN-13: 4049371066723

Discontinued


The Neutrik NC3FD-LX-B is a black, 3-pin XLR connector featuring a sleeve socket with straight pins, ideal for professional audio applications. Manufactured by Neutrik, it ensures secure and reliable connections for microphones and audio equipment. This XLR connector is commonly used in sound reinforcement and studio recording environments.
Termination Soldering
Colour Black
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

You may also like


Trustpilot