Netter Vibration NTK Series Linear Pnuematic Vibrators

The NTK series are linear pneumatic vibrators that are especially suitable for conveying, compacting and loosening bulk material. The units use a freely vibrating, self reversing piston to produce a sinusoidal oscillation and the vibrators start and stop without delay in any installed position. The frequency may be continuously adjusted by regulation of the air supply and throttling the exhaust air adjusts the amplitude. There are a variety of mounting options such as attaching the housing or the piston to a vibrating mass and additional weights are available that can be used to alter the frequency and amplitude in many different ways.

  • Operating pressure 2 to 6 bar
  • Linear vibration
  • Low noise levels
  • Aluminium housing
  • Drive medium compressed air or nitrogen, preferably with oil or mist
Note: A directional control valve is required for operation (not supplied).
Description Image Product Buy Pricing (Ex VAT) Centrifugal Force max. Nominal Frequency max. Operating Pressure
Netter Vibration NTK 15 x Pneumatic Linear Vibrator
Netter Vibration NTK 15 x Pneumatic Linear Vibrator
Standard range
Order code: 63-5089
MPN: 03315000

4 in stock, despatched in 4 working days
1+ £300.81
Price per unit Ex VAT
104N 2544min-1 2 to 6 barbar
Netter Vibration NTK 18 AL Pneumatic Linear Vibrator
Netter Vibration NTK 18 AL Pneumatic Linear Vibrator
Standard range
Order code: 63-5090
MPN: NTK 18 AL

3 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £343.04
Price per unit Ex VAT
109N 2350min-1 2 to 6bar
Order code63-508863-508963-509063-5091
TypeNTK 8 ALNTK 15 xNTK 18 ALNTK 25 AL
Operating pressure2 to 6 bar2 to 6 bar2 to 6 bar2 to 6 bar
Operating torque (cm/kg)
2 bar0.050.290.291.18
4 bar0.060.330.331.38
6 bar0.060.290.361.24
Nominal frequency (min-1)
2 bar2440174516001289
4 bar3120218219801821
6 bar3657254423501986
Centrifugal force (N)
2 bar154941107
4 bar328570250
6 bar44104109269
Air consumption (l/min)
2 bar7171934
6 bar327268149
Noise level (dB(A))
2 bar61535556
6 bar75646873
Media portM5G1/8G1/8G1/4
Dimensions91 x 22 x 17mmØ 50 x 114mmØ 49 x 116mm138 x 54 x 450mm
Ambient temperature+5°C to +60°C+5°C to +100°C+5°C to +60°C+5°C to +60°C


Trustpilot