Christmas Opening Hours and Delivery Dates here

Netter Vibration NTK 18 AL Pneumatic Linear Vibrator

Order Code:

63-5090

Brand: Netter Vibration MPN: NTK 18 AL EAN-13: 4016138473346
Qty Unit Price (Ex VAT)
1+ £343.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 weeks

The NTK 18 AL is a linear pneumatic vibrator that is especially suitable for conveying, compacting and loosening bulk material. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation and the vibrator starts and stops without delay in any installed position. The frequency may be continuously adjusted by regulation of the air supply and throttling the exhaust air adjusts the amplitude. There are a variety of mounting options such as attaching the housing or the piston to a vibrating mass and additional weights are available that can be used to alter the frequency and amplitude in many different ways.


  • Operating pressure 2 to 6 bar
  • Nominal frequency 1600 to 2350 min-1
  • Centrifugal force range 41 to 109N
  • Linear vibration
  • Low noise levels
  • Aluminium housing
  • Drive medium compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).

Centrifugal Force max. 109N
Nominal Frequency max. 2350min-1
Operating Pressure 2 to 6bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot