Christmas Opening Hours and Delivery Dates here

Netter Vibration NTK 8 AL Pneumatic Linear Vibrator

Order Code:

63-5088

Brand: Netter Vibration MPN: NTK 8 AL EAN-13: 4016138473322

Discontinued


The NTK 8 AL is a linear pneumatic vibrator that is especially suitable for conveying, compacting and loosening bulk material. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation and the vibrator starts and stops without delay in any installed position. The frequency may be continuously adjusted by regulation of the air supply and throttling the exhaust air adjusts the amplitude. There are a variety of mounting options such as attaching the housing or the piston to a vibrating mass and additional weights are available that can be used to alter the frequency and amplitude in many different ways.


  • Operating pressure 2 to 6 bar
  • Nominal frequency 2440 to 3657 min-1
  • Centrifugal force range 15 to 44N
  • Linear vibration
  • Low noise levels
  • Aluminium housing
  • Drive medium compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).

Centrifugal Force max. 44N
Nominal Frequency max. 3657min-1
Operating Pressure 2 to 6bar

You may also like


Trustpilot